CellPack 127133 Heatshrink Transparent 18mm 3:1 Shrinkage 7m

Image Representative of Range

CellPack 127133 Heatshrink Transparent 18mm 3:1 Shrinkage 7m

MPN
127133
Brand
CellPack
EAN-13
4010311013312
Order Code
02-2584
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

CellPack's 127133 heat shrink tubing features a 3:1 shrinkage ratio and is 18 mm in diameter, reducing to 6 mm when heated. This transparent, adhesive-free heat shrink is typically used for insulation and protection of wires and electronic components. It comes in a 7-meter length, suitable for various electrical and mechanical applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 7m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB18-6
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot