CellPack 127136 Heatshrink Red 18mm 6mm 3:1 Shrinkage 7m Length

Image Representative of Range

CellPack 127136 Heatshrink Red 18mm 6mm 3:1 Shrinkage 7m Length

MPN
127136
Brand
CellPack
EAN-13
4010311013343
Order Code
02-2587
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £32.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

CellPack's heat shrink model 127136, known as SB18-6, is a red, non-adhesive tubing with shrinkage properties of 3:1. Measuring 18 mm before shrinkage and reducing to 6 mm, this 7-meter tubing is ideal for insulation and protection purposes. Typically used in electrical applications, it provides durable coverage for wires and cables.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 7m
Colour Red
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB18-6
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot