CellPack 127135 Heatshrink Yellow 18mm 3:1 Shrink 7m No Adhesive

Image Representative of Range

CellPack 127135 Heatshrink Yellow 18mm 3:1 Shrink 7m No Adhesive

MPN
127135
Brand
CellPack
EAN-13
4010311013336
Order Code
02-2586
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The CellPack heatshrink 127135 is a yellow, thin-walled heat shrink tubing without adhesive, with a shrink ratio of 3:1. This product is 18 mm in diameter that shrinks down to 6 mm and is provided in a 7-metre length, making it ideal for insulating and protecting electrical connections. Typical applications include cable bundling and strain relief in projects requiring flexibility and reliable performance.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 7m
Colour Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB18-6
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot