CellPack 127132 Heatshrink Black 18mm 6mm 3:1 Shrinkage 7m No Adhesive

Image Representative of Range

CellPack 127132 Heatshrink Black 18mm 6mm 3:1 Shrinkage 7m No Adhesive

MPN
127132
Brand
CellPack
EAN-13
4010311037035
Order Code
02-2583
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Manufactured by CellPack, the product SB18-6 is a black heat shrink without adhesive, featuring a shrinkage ratio of 3:1. It measures 18 mm before shrinkage and 6 mm after, with a total length of 7 metres. Typically used for insulating and protecting wires, it is ideal for electrical and mechanical applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 7m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB18-6
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot