CellPack 127134 Heatshrink Blue 18mm 6mm 3:1 Shrinkage 7m

Image Representative of Range

CellPack 127134 Heatshrink Blue 18mm 6mm 3:1 Shrinkage 7m

MPN
127134
Brand
CellPack
EAN-13
4010311013329
Order Code
02-2585
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by CellPack, this blue heat shrink has a shrinkage ratio of 3:1, measuring 18 mm before shrinking and 6 mm after. It comes without adhesive, making it ideal for insulation and protection in electrical applications. Common uses include securing wire joints and providing strain relief in various electronic setups.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 7m
Colour Blue
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB18-6
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot