CellPack 127137 Heatshrink White 18mm 3:1 Shrinkage 7m Length Non-Adhesive

Image Representative of Range

CellPack 127137 Heatshrink White 18mm 3:1 Shrinkage 7m Length Non-Adhesive

MPN
127137
Brand
CellPack
EAN-13
4010311013350
Order Code
02-2588
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

CellPack's heat shrink product, model 127137, offers a 3:1 shrinkage ratio in white and spans 7 metres in length. This non-adhesive heat shrink is ideal for insulation and protection of wiring and cables. Typical applications include electrical and automotive industries, where durable and flexible coverage is essential.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 7m
Colour White
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB18-6
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot