CellPack Heat Shrink Heatshrink w/o adhesive 617822

CellPack Brand: CellPack
The group consists of Cellpack heatshrink tubing products characterised by a 3:1 shrinkage ratio, available in various lengths and colours to suit diverse electrical insulation needs.
Description Image Product Buy Pricing (Ex VAT) Colour Shrinkage Ratio Type Length Halogen-free Material Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Temperature Range Wall thickness (post-shrinkage)
CellPack 127125 Heatshrink Black 12mm 4mm 3:1 Shrinkage 8m Length
CellPack 127125 Heatshrink Black 12mm 4mm 3:1 Shrinkage 8m Length
Standard range
Order code: 02-2577
MPN: 127125

Despatched within 4 working days - 58 in stock
1+ £25.16
10+ £23.34
100+ £22.78
Price per unit Ex VAT
Black 3:1 Heat Shrink Tubing 8m No Polyolefin (processed, irradiated) +135°C -55°C SB12-4 4mm 12mm +90°C 0.75mm
CellPack 127126 Heatshrink Transparent 12mm/4mm 3:1 Shrinkage 8m
CellPack 127126 Heatshrink Transparent 12mm/4mm 3:1 Shrinkage 8m
Standard range
Order code: 02-2578
MPN: 127126

Despatched within 4 working days - 14 in stock
1+ £33.66
Price per unit Ex VAT
Transparent 3:1 Heat Shrink Tubing 8m No Polyolefin (processed, irradiated) +135°C -55°C SB12-4 4mm 12mm +90°C 0.75mm
CellPack 127127 Heatshrink 3:1 Blue 12mm Non-Adhesive 8m Length
CellPack 127127 Heatshrink 3:1 Blue 12mm Non-Adhesive 8m Length
Standard range
Order code: 02-2579
MPN: 127127

Despatched within 4 working days - 5 in stock
1+ £31.21
Price per unit Ex VAT
Blue 3:1 Heat Shrink Tubing 8m No Polyolefin (processed, irradiated) +135°C -55°C SB12-4 4mm 12mm +90°C 0.75mm
CellPack 127128 Heatshrink Yellow 12mm-4mm Shrinkage 3:1 8m Length
CellPack 127128 Heatshrink Yellow 12mm-4mm Shrinkage 3:1 8m Length
Order code: 02-2580
MPN: 127128
1+ £28.62
Price per unit Ex VAT
Yellow 3:1 Heat Shrink Tubing 8m No Polyolefin (processed, irradiated) +135°C -55°C SB12-4 4mm 12mm +90°C 0.75mm
CellPack 127129 Heatshrink Red 12mm 3:1 Shrinkage 8m Length
CellPack 127129 Heatshrink Red 12mm 3:1 Shrinkage 8m Length
Standard range
Order code: 02-2581
MPN: 127129

Despatched within 4 working days - 11 in stock
1+ £30.86
Price per unit Ex VAT
Red 3:1 Heat Shrink Tubing 8m No Polyolefin (processed, irradiated) +135°C -55°C SB12-4 4mm 12mm +90°C 0.75mm
CellPack 127130 Heatshrink 12 mm White 3:1 Shrinkage 8 m No Adhesive
CellPack 127130 Heatshrink 12 mm White 3:1 Shrinkage 8 m No Adhesive
Standard range
Order code: 02-2582
MPN: 127130

Despatched within 4 working days - 8 in stock
1+ £30.99
Price per unit Ex VAT
White 3:1 Heat Shrink Tubing 8m No Polyolefin (processed, irradiated) +135°C -55°C SB12-4 4mm 12mm +90°C 0.75mm

Trustpilot