CellPack 127126 Heatshrink Transparent 12mm/4mm 3:1 Shrinkage 8m

Image Representative of Range

CellPack 127126 Heatshrink Transparent 12mm/4mm 3:1 Shrinkage 8m

MPN
127126
Brand
CellPack
EAN-13
4010311013244
Order Code
02-2578
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

    Black Blue Red Transparent White
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £31.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

CellPack's product SB12-4, identified by part number 127126, is a transparent heat shrink tubing without adhesive that demonstrates a shrinkage ratio of 3:1. The tubing has an expanded diameter of 12 mm and can shrink down to 4 mm, making it versatile for insulating and protecting wiring. This solution, ideal for electrical and electronic applications, offers durability in various environments while maintaining wire protection.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 8m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB12-4
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot