CellPack 127128 Heatshrink Yellow 12mm-4mm Shrinkage 3:1 8m Length

Image Representative of Range

CellPack 127128 Heatshrink Yellow 12mm-4mm Shrinkage 3:1 8m Length

MPN
127128
Brand
CellPack
EAN-13
4010311013268
Order Code
02-2580
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

View Full Product Range (6)

Discontinued


CellPack's heatshrink without adhesive, model SB12-4, features 12 mm diameter shrinking to 4 mm with a 3:1 shrinkage ratio. This yellow heatshrink is supplied in an 8-meter length, ideal for insulating or protecting wiring. Typically used in electrical and electronic applications, it ensures secure, robust protection for cables and connections.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 8m
Colour Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB12-4
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Trustpilot