CellPack 127129 Heatshrink Red 12mm 3:1 Shrinkage 8m Length

Image Representative of Range

CellPack 127129 Heatshrink Red 12mm 3:1 Shrinkage 8m Length

MPN
127129
Brand
CellPack
EAN-13
4010311013275
Order Code
02-2581
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

CellPack manufactures the Heatshrink w/o adhesive with dimensions of 12 mm before and 4 mm after shrinkage, and a shrinkage ratio of 3:1. This red, flexible heat shrink is 8 metres long and typically used for insulation and protection of electrical cables. It is ideal for applications requiring secure and durable cable management without the need for adhesive.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 8m
Colour Red
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB12-4
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot