CellPack 127130 Heatshrink 12 mm White 3:1 Shrinkage 8 m No Adhesive

Image Representative of Range

CellPack 127130 Heatshrink 12 mm White 3:1 Shrinkage 8 m No Adhesive

MPN
127130
Brand
CellPack
EAN-13
4010311013282
Order Code
02-2582
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

    Black Blue Red Transparent White
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Cellpack's 127130 heatshrink features a 3:1 shrinkage ratio, ensuring a snug fit for electrical insulation tasks. This white, non-adhesive version is 12 mm in diameter before shrinking and shrinks to 4 mm. It's ideal for providing robust protection and strain relief for cables, tubing, and various electrical components over a length of 8 metres.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 8m
Colour White
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB12-4
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot