CellPack 127125 Heatshrink Black 12mm 4mm 3:1 Shrinkage 8m Length

Image Representative of Range

CellPack 127125 Heatshrink Black 12mm 4mm 3:1 Shrinkage 8m Length

MPN
127125
Brand
CellPack
EAN-13
4010311036922
Order Code
02-2577
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £26.96 £25.16
10+ £23.34
100+ £22.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

CellPack manufactures the 127125 heat shrink, which is black in colour and provides a shrinkage ratio of 3:1. This flexible tubing, with a diameter of 12 mm that shrinks to 4 mm, is typically used for insulating and protecting wires and cables. The product, known as SB12-4, is suitable for a variety of electrical applications where enhanced protection is necessary.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 8m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB12-4
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot