CellPack 127127 Heatshrink 3:1 Blue 12mm Non-Adhesive 8m Length

Image Representative of Range

CellPack 127127 Heatshrink 3:1 Blue 12mm Non-Adhesive 8m Length

MPN
127127
Brand
CellPack
EAN-13
4010311013251
Order Code
02-2579
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

    Black Blue Red Transparent White
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

CellPack manufactures the 127127 heatshrink with a 3:1 shrink ratio, available in a blue colour with a diameter of 12 mm and a shrinkage down to 4 mm. This heatshrink tubing, model SB12-4, lacks adhesive, making it ideal for general insulation and cable protection applications. Its 8 m length provides ample material for various wiring and electrical projects.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 8m
Colour Blue
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB12-4
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot