CellPack Heat Shrink Heatshrink w/o adhesive 617821

CellPack Brand: CellPack
The CellPack range of heatshrink tubing includes various colours and shrink ratios, suitable for insulating and protecting electrical connections.
Description Image Product Buy Pricing (Ex VAT) Colour Shrinkage Ratio Type Length Halogen-free Material Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Temperature Range Wall thickness (post-shrinkage)
CellPack 127118 Heatshrink 9mm 3:1 Black 10m No Adhesive
CellPack 127118 Heatshrink 9mm 3:1 Black 10m No Adhesive
Standard range
Order code: 02-2571
MPN: 127118

Despatched within 4 working days - 56 in stock
1+ £26.20
Price per unit Ex VAT
Black 3:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -55°C SB9-3 3mm 9mm +90°C 0.75mm
CellPack 127119 Heatshrink Transparent 9 mm Shrinkage 3:1 10 m
CellPack 127119 Heatshrink Transparent 9 mm Shrinkage 3:1 10 m
Standard range
Order code: 02-2572
MPN: 127119

Despatched within 4 working days - 7 in stock
1+ £33.91
Price per unit Ex VAT
Transparent 3:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -55°C SB9-3 3mm 9mm +90°C 0.75mm
CellPack 127120 Heatshrink Blue 9mm 3mm 3:1 Shrinkage 10m No Adhesive
CellPack 127120 Heatshrink Blue 9mm 3mm 3:1 Shrinkage 10m No Adhesive
Standard range
Order code: 02-2573
MPN: 127120

Despatched within 4 working days - 13 in stock
1+ £28.94
Price per unit Ex VAT
Blue 3:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -55°C SB9-3 3mm 9mm +90°C 0.75mm
CellPack 127121 Heatshrink Yellow 9mm Shrinkage 3:1 10m w/o Adhesive
CellPack 127121 Heatshrink Yellow 9mm Shrinkage 3:1 10m w/o Adhesive
Standard range
Order code: 02-2574
MPN: 127121

Despatched within 4 working days - 5 in stock
1+ £28.94
Price per unit Ex VAT
Yellow 3:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -55°C SB9-3 3mm 9mm +90°C 0.75mm
CellPack 127122 Heatshrink Red 9 mm 3:1 Shrinkage 10 m No Adhesive
CellPack 127122 Heatshrink Red 9 mm 3:1 Shrinkage 10 m No Adhesive
Standard range
Order code: 02-2575
MPN: 127122

Despatched within 4 working days - 7 in stock
1+ £31.03
Price per unit Ex VAT
Red 3:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -55°C SB9-3 3mm 9mm +90°C 0.75mm
CellPack 127123 Heatshrink White 9mm Shrinkage 3:1 10m No Adhesive
CellPack 127123 Heatshrink White 9mm Shrinkage 3:1 10m No Adhesive
Standard range
Order code: 02-2576
MPN: 127123

Despatched within 4 working days - 13 in stock
1+ £33.50
Price per unit Ex VAT
White 3:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -55°C SB9-3 3mm 9mm +90°C 0.75mm

Trustpilot