CellPack 127118 Heatshrink 9mm 3:1 Black 10m No Adhesive

Image Representative of Range

CellPack 127118 Heatshrink 9mm 3:1 Black 10m No Adhesive

MPN
127118
Brand
CellPack
EAN-13
4010311036816
Order Code
02-2571
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 215 in stock

CellPack manufactures the 127118 heat shrink, a black tubing with a 3:1 shrinkage ratio, without adhesive, suitable for insulation and protection. This SB9-3 model, measuring 9 mm when expanded and 3 mm when shrunk, comes in a 10-metre length. It is typically used for securing and insulating cables in electrical applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 10m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB9-3
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot