CellPack 127122 Heatshrink Red 9 mm 3:1 Shrinkage 10 m No Adhesive

Image Representative of Range

CellPack 127122 Heatshrink Red 9 mm 3:1 Shrinkage 10 m No Adhesive

MPN
127122
Brand
CellPack
EAN-13
4010311013213
Order Code
02-2575
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

CellPack's heatshrink without adhesive in red is designed to shrink from 9 mm to 3 mm, providing durable protection and insulation. With a shrinkage ratio of 3:1, this 10-meter heatshrink is ideal for electrical insulation and wire bundling applications. It's suitable for projects requiring flexibility and resilience without additional adhesives.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 10m
Colour Red
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB9-3
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot