CellPack 127119 Heatshrink Transparent 9 mm Shrinkage 3:1 10 m

Image Representative of Range

CellPack 127119 Heatshrink Transparent 9 mm Shrinkage 3:1 10 m

MPN
127119
Brand
CellPack
EAN-13
4010311013183
Order Code
02-2572
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

CellPack manufactures the Heatshrink w/o adhesive with reference SB9-3, featuring 9 mm diameter before shrink and 3 mm after. The heat shrink has a 3:1 shrinkage ratio, is transparent, and comes in a 10 m length. It is typically used for insulating and protecting wires and cables.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 10m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB9-3
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot