CellPack 127121 Heatshrink Yellow 9mm Shrinkage 3:1 10m w/o Adhesive

Image Representative of Range

CellPack 127121 Heatshrink Yellow 9mm Shrinkage 3:1 10m w/o Adhesive

MPN
127121
Brand
CellPack
EAN-13
4010311013206
Order Code
02-2574
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

CellPack manufactures the heat shrink with part number 127121, which is yellow, has a shrinkage ratio of 3:1, and measures 9 mm that shrinks to 3 mm. This heat shrink does not include adhesive and comes in a length of 10 metres. It is typically used for insulation, protection, and bundling of cables.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 10m
Colour Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB9-3
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot