CellPack 127123 Heatshrink White 9mm Shrinkage 3:1 10m No Adhesive

Image Representative of Range

CellPack 127123 Heatshrink White 9mm Shrinkage 3:1 10m No Adhesive

MPN
127123
Brand
CellPack
EAN-13
4010311013220
Order Code
02-2576
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

CellPack's heat shrink part number 127123 is a white, non-adhesive tubing with a 3:1 shrink ratio, suited for insulating and protecting electrical connections. With a diameter that reduces from 9 mm to 3 mm, it is ideal for cable management in diverse applications. This durable and versatile product is supplied in a 10-metre length.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 10m
Colour White
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB9-3
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot