CellPack 127120 Heatshrink Blue 9mm 3mm 3:1 Shrinkage 10m No Adhesive

Image Representative of Range

CellPack 127120 Heatshrink Blue 9mm 3mm 3:1 Shrinkage 10m No Adhesive

MPN
127120
Brand
CellPack
EAN-13
4010311013190
Order Code
02-2573
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

CellPack's 127120 heatshrink is a blue tubing with a 3:1 shrink ratio, designed to decrease from 9 mm to 3 mm. It is 10 metres long and does not include adhesive, providing flexibility for various applications. Commonly used for electrical insulation and protecting cables, it ensures durable and efficient coverage.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 10m
Colour Blue
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB9-3
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot