CellPack Heat Shrink Heatshrink w/o adhesive 617820

CellPack Brand: CellPack
CellPack offers a selection of heatshrink tubing featuring various shrinkage ratios, colours, and lengths, designed to provide reliable insulation and protection for electrical components.
Description Image Product Buy Pricing (Ex VAT) Colour Shrinkage Ratio Type Length Halogen-free Material Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Temperature Range Wall thickness (post-shrinkage)
CellPack 127111 Heatshrink 3:1 Black 6mm-2mm 10m No Adhesive
CellPack 127111 Heatshrink 3:1 Black 6mm-2mm 10m No Adhesive
Standard range
Order code: 02-2565
MPN: 127111

Despatched within 4 working days - 41 in stock
1+ £24.44
10+ £22.67
100+ £22.14
Price per unit Ex VAT
Black 3:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -55°C SB6-2 2mm 6mm +90°C 0.65mm
CellPack 127112 Heatshrink Transparent 6mm Shrinkage 3:1 Length 10m
CellPack 127112 Heatshrink Transparent 6mm Shrinkage 3:1 Length 10m
Standard range
Order code: 02-2566
MPN: 127112

Despatched within 4 working days - 6 in stock
1+ £30.86
Price per unit Ex VAT
Transparent 3:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -55°C SB6-2 2mm 6mm +90°C 0.65mm
CellPack 127113 Heatshrink Blue 6mm Shrinkage 3:1 10m Thin-Wall
CellPack 127113 Heatshrink Blue 6mm Shrinkage 3:1 10m Thin-Wall
Standard range
Order code: 02-2567
MPN: 127113

Despatched within 4 working days - 2 in stock
1+ £28.94
Price per unit Ex VAT
Blue 3:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -55°C SB6-2 2mm 6mm +90°C 0.65mm
CellPack 127114 Heatshrink Yellow 6mm-2mm 3:1 Shrinkage 10m Non-Adhesive
CellPack 127114 Heatshrink Yellow 6mm-2mm 3:1 Shrinkage 10m Non-Adhesive
Standard range
Order code: 02-2568
MPN: 127114

Despatched within 4 working days - 3 in stock
1+ £31.21
Price per unit Ex VAT
Yellow 3:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -55°C SB6-2 2mm 6mm +90°C 0.65mm
CellPack 127115 Heatshrink Red 6 mm 3:1 10 m No Adhesive
CellPack 127115 Heatshrink Red 6 mm 3:1 10 m No Adhesive
Standard range
Order code: 02-2569
MPN: 127115

Despatched within 4 working days - 4 in stock
1+ £31.21
Price per unit Ex VAT
Red 3:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -55°C SB6-2 2mm 6mm +90°C 0.65mm
CellPack 127116 Heatshrink 6mm-2mm White 3:1 Shrinkage 10m Length
CellPack 127116 Heatshrink 6mm-2mm White 3:1 Shrinkage 10m Length
Standard range
Order code: 02-2570
MPN: 127116

Despatched within 4 working days - 1 in stock
1+ £28.94
Price per unit Ex VAT
White 3:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -55°C SB6-2 2mm 6mm +90°C 0.65mm

Trustpilot