CellPack 127112 Heatshrink Transparent 6mm Shrinkage 3:1 Length 10m

Image Representative of Range

CellPack 127112 Heatshrink Transparent 6mm Shrinkage 3:1 Length 10m

MPN
127112
Brand
CellPack
EAN-13
4010311013589
Order Code
02-2566
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

CellPack manufactures the heatshrink without adhesive, featuring a transparent design with a 6 mm diameter shrinking to 2 mm at a 3:1 ratio over a length of 10 metres. This product, identified by codes such as 127112 and SB6-2, is ideal for insulating and protecting wires or cables from environmental damage. The heatshrink is typically used in electrical and electronic applications where visibility and insulation are required.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 10m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB6-2
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.65mm

Reviews

Be the first to submit a review

Trustpilot