CellPack 127113 Heatshrink Blue 6mm Shrinkage 3:1 10m Thin-Wall

Image Representative of Range

CellPack 127113 Heatshrink Blue 6mm Shrinkage 3:1 10m Thin-Wall

MPN
127113
Brand
CellPack
EAN-13
4010311013596
Order Code
02-2567
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

CellPack manufactures the Heatshrink w/o adhesive Blue with a 6 mm to 2 mm shrinkage ratio of 3:1, sold in 10 m lengths. It is a durable and flexible insulating material suitable for protecting cables and wires. Typical applications include electrical insulation, strain relief, and bundling wires for both automotive and electronics use.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 10m
Colour Blue
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB6-2
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.65mm

Reviews

Be the first to submit a review

Trustpilot