CellPack 127111 Heatshrink 3:1 Black 6mm-2mm 10m No Adhesive

Image Representative of Range

CellPack 127111 Heatshrink 3:1 Black 6mm-2mm 10m No Adhesive

MPN
127111
Brand
CellPack
EAN-13
4010311036700
Order Code
02-2565
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 133 in stock

CellPack manufactures the heatshrink with a 3:1 shrinkage ratio and dimensions of 6 mm to 2 mm. The product is black, lacking adhesive, and measures 10 metres in length. It is typically used for insulating or protecting cables and joints.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 10m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB6-2
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.65mm

Reviews

Be the first to submit a review

Trustpilot