CellPack 127115 Heatshrink Red 6 mm 3:1 10 m No Adhesive

Image Representative of Range

CellPack 127115 Heatshrink Red 6 mm 3:1 10 m No Adhesive

MPN
127115
Brand
CellPack
EAN-13
4010311013152
Order Code
02-2569
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by CellPack, the SB6-2 heat shrink tubing offers a 3:1 shrinkage ratio, reducing from 6 mm to 2 mm. This red heat shrink is without adhesive, making it ideal for applications where rework or flexibility is needed across its 10-metre length. It is commonly used for insulating and protecting electrical connections and wiring assemblies.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 10m
Colour Red
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB6-2
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.65mm

Reviews

Be the first to submit a review

Trustpilot