CellPack 127116 Heatshrink 6mm-2mm White 3:1 Shrinkage 10m Length

Image Representative of Range

CellPack 127116 Heatshrink 6mm-2mm White 3:1 Shrinkage 10m Length

MPN
127116
Brand
CellPack
EAN-13
4010311013169
Order Code
02-2570
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

CellPack manufactures the model 127116 heat shrink, a white tubing with a 3:1 shrinkage ratio. It is 6 mm in diameter, reduces to 2 mm, and is available in a 10 m length, sans adhesive. Typically used for insulation and protection of wires or components, it provides a neat, durable finish.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 10m
Colour White
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB6-2
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.65mm

Reviews

Be the first to submit a review

Trustpilot