CellPack 127114 Heatshrink Yellow 6mm-2mm 3:1 Shrinkage 10m Non-Adhesive

Image Representative of Range

CellPack 127114 Heatshrink Yellow 6mm-2mm 3:1 Shrinkage 10m Non-Adhesive

MPN
127114
Brand
CellPack
EAN-13
4010311013145
Order Code
02-2568
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

CellPack manufactures a 6 mm diameter heatshrink, SB6-2, in yellow with no adhesive. This product has a 3:1 shrinkage ratio and is supplied in a 10 metre length. It is typically used for insulating cables and wires.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 10m
Colour Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB6-2
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.65mm

Reviews

Be the first to submit a review

Trustpilot