CellPack Heat Shrink Heatshrink w/o adhesive 617815

CellPack Brand: CellPack
The CellPack heatshrink tubes are versatile electrical insulating materials available in various colours and transparency options, featuring a 2:1 shrinkage ratio and measuring 12.70 mm in diameter over an 8-metre length.
Description Image Product Buy Pricing (Ex VAT) Colour Shrinkage Ratio Type Length Halogen-free Material Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Temperature Range Wall thickness (post-shrinkage)
CellPack 127073 Heatshrink Black 12.70 mm 2:1 Shrinkage 8m No Adhesive
CellPack 127073 Heatshrink Black 12.70 mm 2:1 Shrinkage 8m No Adhesive
Standard range
Order code: 02-2536
MPN: 127073

Despatched within 4 working days - 67 in stock
1+ £19.50
Price per unit Ex VAT
Black 2:1 Heat Shrink Tubing 8m No Polyolefin (processed, irradiated) +135°C -35°C SB12.7-6.4 6.40mm 12.70mm +90°C 0.64mm
CellPack 127074 Heatshrink 12.70 mm Green/Yellow 2:1 Ratio 8m
CellPack 127074 Heatshrink 12.70 mm Green/Yellow 2:1 Ratio 8m
Standard range
Order code: 02-2537
MPN: 127074

Despatched within 4 working days - 1 in stock
1+ £32.21
Price per unit Ex VAT
Green/Yellow 2:1 Heat Shrink Tubing 8m No Polyolefin (processed, irradiated) +135°C -35°C SB12.7-6.4 6.40mm 12.70mm +90°C 0.64mm
CellPack 127075 Heatshrink Transparent 12.70mm 2:1 Shrinkage 8m
CellPack 127075 Heatshrink Transparent 12.70mm 2:1 Shrinkage 8m
Standard range
Order code: 02-2538
MPN: 127075

Despatched within 4 working days - 1 in stock
1+ £24.45
Price per unit Ex VAT
Transparent 2:1 Heat Shrink Tubing 8m No Polyolefin (processed, irradiated) +135°C -35°C SB12.7-6.4 6.40mm 12.70mm +90°C 0.64mm
CellPack 127076 Heatshrink Blue 12.70mm Shrinkage 2:1 8m
CellPack 127076 Heatshrink Blue 12.70mm Shrinkage 2:1 8m
Standard range
Order code: 02-2539
MPN: 127076

Despatched within 4 working days - 4 in stock
1+ £24.14
Price per unit Ex VAT
Blue 2:1 Heat Shrink Tubing 8m No Polyolefin (processed, irradiated) +135°C -35°C SB12.7-6.4 6.40mm 12.70mm +90°C 0.64mm
CellPack 127077 Heatshrink Yellow 12.7mm 6.4mm 2:1 Shrink 8m
CellPack 127077 Heatshrink Yellow 12.7mm 6.4mm 2:1 Shrink 8m
Standard range
Order code: 02-2540
MPN: 127077

Despatched within 4 working days - 4 in stock
1+ £24.18
Price per unit Ex VAT
Yellow 2:1 Heat Shrink Tubing 8m No Polyolefin (processed, irradiated) +135°C -35°C SB12.7-6.4 6.40mm 12.70mm +90°C 0.64mm
CellPack 127078 Heatshrink Red 12.70mm 2:1 8m No Adhesive
CellPack 127078 Heatshrink Red 12.70mm 2:1 8m No Adhesive
Standard range
Order code: 02-2541
MPN: 127078

Despatched within 4 working days - 5 in stock
1+ £22.66
Price per unit Ex VAT
Red 2:1 Heat Shrink Tubing 8m No Polyolefin (processed, irradiated) +135°C -35°C SB12.7-6.4 6.40mm 12.70mm +90°C 0.64mm
CellPack 127079 Heatshrink White 12.70mm 2:1 Shrinkage 8m No Adhesive
CellPack 127079 Heatshrink White 12.70mm 2:1 Shrinkage 8m No Adhesive
Standard range
Order code: 02-2542
MPN: 127079

Despatched within 4 working days - 2 in stock
1+ £24.18
Price per unit Ex VAT
White 2:1 Heat Shrink Tubing 8m No Polyolefin (processed, irradiated) +135°C -35°C SB12.7-6.4 6.40mm 12.70mm +90°C 0.64mm

Trustpilot