CellPack 127079 Heatshrink White 12.70mm 2:1 Shrinkage 8m No Adhesive

Image Representative of Range

CellPack 127079 Heatshrink White 12.70mm 2:1 Shrinkage 8m No Adhesive

MPN
127079
Brand
CellPack
EAN-13
4010311001456
Order Code
02-2542
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The CellPack 127079 heat shrink is a white, non-adhesive tubing with dimensions of 12.70 mm by 6.40 mm and a shrinkage ratio of 2:1. Typically used for insulating, protecting, or bundling wires and cables, it provides reliable electrical insulation. With a length of 8 meters, it is ideal for both commercial and industrial applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 8m
Colour White
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB12.7-6.4
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot