CellPack 127076 Heatshrink Blue 12.70mm Shrinkage 2:1 8m

Image Representative of Range

CellPack 127076 Heatshrink Blue 12.70mm Shrinkage 2:1 8m

MPN
127076
Brand
CellPack
EAN-13
4010311036168
Order Code
02-2539
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

CellPack's heatshrink product, model 127076, is a blue, non-adhesive tubing designed with a 2:1 shrinkage ratio. It measures 12.70 mm before and 6.40 mm after shrinkage, spanning a length of 8 meters. Typically used for insulation and protection of electrical wiring, it ensures safety and durability in various applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 8m
Colour Blue
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB12.7-6.4
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot