CellPack 127077 Heatshrink Yellow 12.7mm 6.4mm 2:1 Shrink 8m

Image Representative of Range

CellPack 127077 Heatshrink Yellow 12.7mm 6.4mm 2:1 Shrink 8m

MPN
127077
Brand
CellPack
EAN-13
4010311001432
Order Code
02-2540
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

CellPack's product, model number 127077, is a yellow heat shrink tubing with a 2:1 shrinkage ratio, designed to shrink from 12.70 mm to 6.40 mm. It is 8 metres long and does not contain adhesive. This heat shrink is ideal for insulating wires and providing a protective layer in electrical applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 8m
Colour Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB12.7-6.4
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot