CellPack 127074 Heatshrink 12.70 mm Green/Yellow 2:1 Ratio 8m

Image Representative of Range

CellPack 127074 Heatshrink 12.70 mm Green/Yellow 2:1 Ratio 8m

MPN
127074
Brand
CellPack
EAN-13
4010311001517
Order Code
02-2537
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £32.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

CellPack manufactures the 127074 heatshrink with a shrinkage ratio of 2:1, having green and yellow colours. It measures 12.70 mm before shrinking and 6.40 mm after, spanning 8 metres without adhesive. Commonly used for insulating wires and providing protection in electrical applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 8m
Colour Green/Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB12.7-6.4
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot