CellPack 127075 Heatshrink Transparent 12.70mm 2:1 Shrinkage 8m

Image Representative of Range

CellPack 127075 Heatshrink Transparent 12.70mm 2:1 Shrinkage 8m

MPN
127075
Brand
CellPack
EAN-13
4010311001524
Order Code
02-2538
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

CellPack's 127075 heat shrink tubing is a transparent, adhesive-free option with a 2:1 shrink ratio, ideal for insulating and protecting wires. With dimensions of 12.70 mm before shrinking and 6.40 mm after, it is frequently used in electrical applications to prevent abrasion and environmental damage. This 8-metre length offers flexibility in industrial and domestic use.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 8m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB12.7-6.4
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot