CellPack 127078 Heatshrink Red 12.70mm 2:1 8m No Adhesive

Image Representative of Range

CellPack 127078 Heatshrink Red 12.70mm 2:1 8m No Adhesive

MPN
127078
Brand
CellPack
EAN-13
4010311036182
Order Code
02-2541
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

CellPack provides the heat shrink product, model 127078, designed without adhesive and with a shrinkage ratio of 2:1. The dimensions reduce from 12.70 mm to 6.40 mm, and it is available in red over an 8-metre length. This heat shrink tubing is ideal for electrical insulation, cable protection, and colour coding in various applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 8m
Colour Red
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB12.7-6.4
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot