CellPack Heat Shrink Heatshrink w/o adhesive 617814

CellPack Brand: CellPack
The group consists of various CellPack heatshrink tubes in different colours and specifications, including black, green/yellow, and transparent options, all offering a 2:1 shrink ratio with lengths of 10 metres, some with adhesive and others without
Description Image Product Buy Pricing (Ex VAT) Colour Shrinkage Ratio Type Length Halogen-free Material Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Temperature Range Wall thickness (post-shrinkage)
CellPack 127065 Heatshrink Black 9.50mm-4.80mm 2:1 Shrink 10m
CellPack 127065 Heatshrink Black 9.50mm-4.80mm 2:1 Shrink 10m
Standard range
Order code: 02-2529
MPN: 127065

Despatched within 4 working days - 70 in stock
1+ £21.73
Price per unit Ex VAT
Black 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C SB9.5-4.8 4.80mm 9.50mm +90°C 0.64mm
CellPack 127066 Heatshrink No Adhesive Green/Yellow 9.5mm 2:1 10m
CellPack 127066 Heatshrink No Adhesive Green/Yellow 9.5mm 2:1 10m
Standard range
Order code: 02-2530
MPN: 127066

Despatched within 4 working days - 1 in stock
1+ £32.21
Price per unit Ex VAT
Green/Yellow 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C SB9.5-4.8 4.80mm 9.50mm +90°C 0.64mm
CellPack 127067 Heatshrink Transparent 9.5mm-4.8mm 2:1 10m No Adhesive
CellPack 127067 Heatshrink Transparent 9.5mm-4.8mm 2:1 10m No Adhesive
Standard range
Order code: 02-2531
MPN: 127067

Despatched within 4 working days - 8 in stock
1+ £23.98
Price per unit Ex VAT
Transparent 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C SB9.5-4.8 4.80mm 9.50mm +90°C 0.64mm
CellPack 127068 Heatshrink Blue 9.50mm 2:1 10m No Adhesive
CellPack 127068 Heatshrink Blue 9.50mm 2:1 10m No Adhesive
Standard range
Order code: 02-2532
MPN: 127068

Despatched within 4 working days - 5 in stock
1+ £22.66
Price per unit Ex VAT
Blue 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C SB9.5-4.8 4.80mm 9.50mm +90°C 0.64mm
CellPack 127069 Heatshrink Yellow 9.5mm/4.8mm 2:1 Shrinkage 10m
CellPack 127069 Heatshrink Yellow 9.5mm/4.8mm 2:1 Shrinkage 10m
Standard range
Order code: 02-2533
MPN: 127069

Despatched within 4 working days - 5 in stock
1+ £23.32
Price per unit Ex VAT
Yellow 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C SB9.5-4.8 4.80mm 9.50mm +90°C 0.64mm
CellPack 127070 Heatshrink Red 9.50mm 2:1 10m No Adhesive
CellPack 127070 Heatshrink Red 9.50mm 2:1 10m No Adhesive
Standard range
Order code: 02-2534
MPN: 127070

Despatched within 4 working days - 2 in stock
1+ £24.45
Price per unit Ex VAT
Red 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C SB9.5-4.8 4.80mm 9.50mm +90°C 0.64mm
CellPack 127071 Heatshrink 9.50mm White 2:1 Shrinkage 10m Length
CellPack 127071 Heatshrink 9.50mm White 2:1 Shrinkage 10m Length
Standard range
Order code: 02-2535
MPN: 127071

Despatched within 4 working days - 3 in stock
1+ £24.19
Price per unit Ex VAT
White 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C SB9.5-4.8 4.80mm 9.50mm +90°C 0.64mm

Trustpilot