CellPack 127071 Heatshrink 9.50mm White 2:1 Shrinkage 10m Length

Image Representative of Range

CellPack 127071 Heatshrink 9.50mm White 2:1 Shrinkage 10m Length

MPN
127071
Brand
CellPack
EAN-13
4010311001333
Order Code
02-2535
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by CellPack, the heatshrink is a white, adhesive-free tube with dimensions of 9.50 mm before and 4.80 mm after shrinkage. It offers a 2:1 shrinkage ratio over a 10-metre length. This product is typically used for insulating wires and providing strain relief in electrical applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour White
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB9.5-4.8
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot