CellPack 127065 Heatshrink Black 9.50mm-4.80mm 2:1 Shrink 10m

Image Representative of Range

CellPack 127065 Heatshrink Black 9.50mm-4.80mm 2:1 Shrink 10m

MPN
127065
Brand
CellPack
EAN-13
4010311036045
Order Code
02-2529
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

CellPack's heat shrink tubing, model 127065, measures 9.50 mm before shrinkage and 4.80 mm after, with a shrinkage ratio of 2:1 and a length of 10 metres. It is black and lacks adhesive, making it suitable for bundling, sealing, and protecting wires and cables. Typical uses include electrical insulation in automotive and industrial applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB9.5-4.8
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot