CellPack 127066 Heatshrink No Adhesive Green/Yellow 9.5mm 2:1 10m

Image Representative of Range

CellPack 127066 Heatshrink No Adhesive Green/Yellow 9.5mm 2:1 10m

MPN
127066
Brand
CellPack
EAN-13
4010311001395
Order Code
02-2530
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £32.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by CellPack, this heat shrink tube features a green and yellow colour scheme with a 9.50 mm to 4.80 mm shrinkage ratio of 2:1. Ideal for insulating and protecting wires and cables, it operates effectively without adhesive interference. Suitable for use in electrical and automotive industries, it comes in a 10-metre length.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Green/Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB9.5-4.8
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot