CellPack 127067 Heatshrink Transparent 9.5mm-4.8mm 2:1 10m No Adhesive

Image Representative of Range

CellPack 127067 Heatshrink Transparent 9.5mm-4.8mm 2:1 10m No Adhesive

MPN
127067
Brand
CellPack
EAN-13
4010311001401
Order Code
02-2531
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The CellPack heat shrink, model 127067, is a transparent tubing with a 2:1 shrink ratio, measuring 9.50 mm shrunk to 4.80 mm, and spans 10 metres in length. It is designed without adhesive, perfect for cable insulation and protection applications. Its transparency facilitates visual inspections in electrical and electronic uses.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB9.5-4.8
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot