CellPack 127068 Heatshrink Blue 9.50mm 2:1 10m No Adhesive

Image Representative of Range

CellPack 127068 Heatshrink Blue 9.50mm 2:1 10m No Adhesive

MPN
127068
Brand
CellPack
EAN-13
4010311036052
Order Code
02-2532
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by CellPack, this blue heat shrink tubing measures 9.50 mm in diameter and shrinks down to 4.80 mm, offering a shrinkage ratio of 2:1. The SB9.5-4.8 model is 10 meters long and does not contain adhesive. It is typically used for insulating wires, providing environmental protection, and enhancing the mechanical strength of cable assemblies.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Blue
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB9.5-4.8
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot