CellPack 127069 Heatshrink Yellow 9.5mm/4.8mm 2:1 Shrinkage 10m

Image Representative of Range

CellPack 127069 Heatshrink Yellow 9.5mm/4.8mm 2:1 Shrinkage 10m

MPN
127069
Brand
CellPack
EAN-13
4010311001319
Order Code
02-2533
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

CellPack's heat shrink product, model 127069, features a yellow tubing with a shrinkage ratio of 2:1. It is designed for insulation and protection, with an initial diameter of 9.50 mm that reduces to 4.80 mm upon heating. Typical applications include cable management in electrical installations, offering a secure and neat finish without adhesive.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB9.5-4.8
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot