CellPack Heat Shrink Heatshrink w/o adhesive 617813

CellPack Brand: CellPack
CellPack offers a range of versatile heatshrink tubing solutions, featuring different colours and specifications, suitable for a variety of applications.
Description Image Product Buy Pricing (Ex VAT) Colour Shrinkage Ratio Type Length Halogen-free Material Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Temperature Range Wall thickness (post-shrinkage)
CellPack 127059 Heatshrink Transparent 6.40/3.20 mm 2:1 10 m No Adhesive
CellPack 127059 Heatshrink Transparent 6.40/3.20 mm 2:1 10 m No Adhesive
Standard range
Order code: 02-2523
MPN: 127059

Despatched within 4 working days - 5 in stock
1+ £24.14
Price per unit Ex VAT
Transparent 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C SB6.4-3.2 3.20mm 6.40mm +90°C 0.64mm
CellPack 127060 Heatshrink Blue 6.40 mm Shrinkage 2:1 10m Length
CellPack 127060 Heatshrink Blue 6.40 mm Shrinkage 2:1 10m Length
Standard range
Order code: 02-2524
MPN: 127060

Despatched within 4 working days - 9 in stock
1+ £24.07
Price per unit Ex VAT
Blue 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C SB6.4-3.2 3.20mm 6.40mm +90°C 0.64mm
CellPack 127061 Heatshrink 2:1 Yellow 6.40 mm 10 m No Adhesive
CellPack 127061 Heatshrink 2:1 Yellow 6.40 mm 10 m No Adhesive
Standard range
Order code: 02-2525
MPN: 127061

Despatched within 4 working days - 4 in stock
1+ £24.45
Price per unit Ex VAT
Yellow 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C SB6.4-3.2 3.20mm 6.40mm +90°C 0.64mm
CellPack 127062 Heatshrink Red 6.4mm 10m 2:1 Shrinkage Without Adhesive
CellPack 127062 Heatshrink Red 6.4mm 10m 2:1 Shrinkage Without Adhesive
Standard range
Order code: 02-2526
MPN: 127062

Despatched within 4 working days - 6 in stock
1+ £23.98
Price per unit Ex VAT
Red 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C SB6.4-3.2 3.20mm 6.40mm +90°C 0.64mm
CellPack 127063 Heatshrink White 6.40mm 2:1 Shrink 10m No Adhesive
CellPack 127063 Heatshrink White 6.40mm 2:1 Shrink 10m No Adhesive
Standard range
Order code: 02-2527
MPN: 127063

Despatched within 4 working days - 13 in stock
1+ £19.74
Price per unit Ex VAT
White 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C SB6.4-3.2 3.20mm 6.40mm +90°C 0.64mm
CellPack 127064 GN Heatshrink 6.40-3.20mm 2:1 10m Non-Adhesive
CellPack 127064 GN Heatshrink 6.40-3.20mm 2:1 10m Non-Adhesive
Standard range
Order code: 02-2528
MPN: 127064

Despatched within 4 working days - 5 in stock
1+ £22.66
Price per unit Ex VAT
Green 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C SB6.4-3.2 3.20mm 6.40mm +90°C 0.64mm

Trustpilot