CellPack 127062 Heatshrink Red 6.4mm 10m 2:1 Shrinkage Without Adhesive

Image Representative of Range

CellPack 127062 Heatshrink Red 6.4mm 10m 2:1 Shrinkage Without Adhesive

MPN
127062
Brand
CellPack
EAN-13
4010311001203
Order Code
02-2526
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

CellPack's heat shrink, part number 127062, is a red tubing with a shrinkage ratio of 2:1, measuring 6.40 mm before shrinking and 3.20 mm after. This non-adhesive heat shrink is supplied in a 10-metre length and is ideal for insulating and protecting electrical components. It is commonly used in cable management and maintenance applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Red
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB6.4-3.2
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot