CellPack 127063 Heatshrink White 6.40mm 2:1 Shrink 10m No Adhesive

Image Representative of Range

CellPack 127063 Heatshrink White 6.40mm 2:1 Shrink 10m No Adhesive

MPN
127063
Brand
CellPack
EAN-13
4010311001210
Order Code
02-2527
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

CellPack manufactures the heat shrink item 127063, which features a shrinkage ratio of 2:1. It is a white heatshrink without adhesive, measuring 6.40 mm before shrinkage and 3.20 mm after. Typical applications include insulation and protection of wires and cables in electrical and electronic components.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour White
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB6.4-3.2
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot