CellPack 127064 GN Heatshrink 6.40-3.20mm 2:1 10m Non-Adhesive

Image Representative of Range

CellPack 127064 GN Heatshrink 6.40-3.20mm 2:1 10m Non-Adhesive

MPN
127064
Brand
CellPack
EAN-13
4010311001227
Order Code
02-2528
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The CellPack 127064 is a green heatshrink tubing with a shrinkage ratio of 2:1, measuring 6.40 mm before and 3.20 mm after shrinkage, sold in 10-meter lengths. This heat shrink lacks adhesive, making it suitable for applications requiring flexibility without additional bonding. Typical uses include insulation and protection of electrical wiring and components.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Green
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB6.4-3.2
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot