CellPack 127061 Heatshrink 2:1 Yellow 6.40 mm 10 m No Adhesive

Image Representative of Range

CellPack 127061 Heatshrink 2:1 Yellow 6.40 mm 10 m No Adhesive

MPN
127061
Brand
CellPack
EAN-13
4010311001197
Order Code
02-2525
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

CellPack's heat shrink tubing with ID 127061 features a shrink ratio of 2:1 and comes in a 10-meter yellow length with a 6.40 mm to 3.20 mm shrink range. This product, labelled SB6.4-3.2, is designed for insulation and protection without adhesive. It is typically used in electrical and electronics applications to protect cables and components.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB6.4-3.2
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot