CellPack 127059 Heatshrink Transparent 6.40/3.20 mm 2:1 10 m No Adhesive

Image Representative of Range

CellPack 127059 Heatshrink Transparent 6.40/3.20 mm 2:1 10 m No Adhesive

MPN
127059
Brand
CellPack
EAN-13
4010311001289
Order Code
02-2523
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

CellPack's Heatshrink w/o adhesive is a transparent product with a shrinkage ratio of 2:1, designed for 6.40 mm to 3.20 mm applications. This thin-walled heat shrink tubing, identified by part number 127059, is available in a 10-metre length. It is typically used for electrical insulation, providing protection and strain relief for wires and connections.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB6.4-3.2
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot