CellPack 127060 Heatshrink Blue 6.40 mm Shrinkage 2:1 10m Length

Image Representative of Range

CellPack 127060 Heatshrink Blue 6.40 mm Shrinkage 2:1 10m Length

MPN
127060
Brand
CellPack
EAN-13
4010311035949
Order Code
02-2524
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

CellPack's heatshrink, part number 127060, is a blue tube with a 2:1 shrinkage ratio and dimensions of 6.40 mm to 3.20 mm. This heatshrink is 10 metres long and does not include adhesive, making it ideal for applications requiring a clean finish without extra bonding. It is typically used for electrical insulation, cable protection, and bundling wires in various industrial and electronic settings.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Blue
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB6.4-3.2
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot