DEWALT Impact-QZ Torsion 2 x PH2 50mm and Magnetic Screwlock Sleeve

Order Code:

84-3754

Brand: DEWALT MPN: DT70536T-QZ EAN-13: 5035048088500
Qty Was Unit Price (Ex VAT)
1+ £8.55 £6.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This impact torsion from DeWalt feature impact bits with a 15° torsion zone that allows the screwdriver bit to flex rather than breaking, while the full fit head prevents rounding of the screw head, and 'cam out' (bit head slipping out of screw head due to the turning force). The magnetic screwlock enables tasks to be completed quicker and easier, reducing instances of dropped or lost screws.


  • 2x PH2 50mm
  • Weight: 38g
  • Manufacturer's part DT70536T-QZ
Type Screwdriver Bit
Drive Type 1/4" Hex

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot