Draper 30912 10mm Plain Slot Impact Screwdriver Bit

MPN
30912
Brand
Draper
EAN-13
5010559309122
Order Code
91-2823
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 57 in stock

10mm hexagon shank plain slot bits suitable for use with Draper Impact Screwdriver Sets. Sold loose.


  • Manufacturer's part 30912
Type Hex bit
Tip Type Slotted
Tip Size 10mm
Blade Type Slotted 10mm
Drive Type 8mm Hex

Reviews

Be the first to submit a review

Trustpilot